Add To Favorites
Photo Not Available
MKP385256063JB02G0 5600pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.26560 $398.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP385256063JB02G0-ND
Copy   MKP385256063JB02G0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385256063JB02G0

Copy   MKP385256063JB02G0
Description CAP FILM 5600PF 5% 630VDC RADIAL
Copy   CAP FILM 5600PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5600pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial

Copy   5600pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 385256063JB02G0

15:32:25 2/16/2019