USD
Favorite

Photo Not Available
MKP385251085JC02G0 5100pF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

MKP385251085JC02G0

Datasheet
Digi-Key Part Number MKP385251085JC02G0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP385251085JC02G0
Copy  
Description CAP FILM 5100PF 5% 850VDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5100pF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 5100pF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 385251085JC02G0