Add To Favorites
Photo Not Available
MKP385168125JCI2B0 680pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP385168125JCI2B0-ND
Copy   MKP385168125JCI2B0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385168125JCI2B0

Copy   MKP385168125JCI2B0
Description CAP FILM 680PF 5% 1.25KVDC RAD
Copy   CAP FILM 680PF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

680pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Copy   680pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Bulk ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 385168125JCI2B0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26560 $265.60

Submit a request for quotation on quantities greater than those displayed.

15:34:53 9/19/2018