USD
Favorite

Photo Not Available
MKP385156160JC02H0 560pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,300 0.39300 $510.90

Submit a request for quotation on quantities greater than those displayed.

MKP385156160JC02H0

Datasheet
Digi-Key Part Number MKP385156160JC02H0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP385156160JC02H0
Copy  
Description CAP FILM 560PF 5% 1.6KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

560pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,300
Other Names 385156160JC02H0