Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MKP383422100JKM2T0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MKP383422100JKM2T0

Description CAP FILM 0.22UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Tray ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 383422100JKM2T0

20:40:07 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48430 $248.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback