Add To Favorites
Photo Not Available
MKP383416025JC02Z0 0.16µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.96840 $387.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP383416025JC02Z0-ND
Copy   MKP383416025JC02Z0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP383416025JC02Z0

Copy   MKP383416025JC02Z0
Description CAP FILM 0.16UF 5% 250VDC RADIAL
Copy   CAP FILM 0.16UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.16µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial

Copy   0.16µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.16µF
Tolerance ±5%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Other Names 383416025JC02Z0

19:21:43 12/16/2018