Add To Favorites
Photo Not Available
MKP383410140JKI2B0 0.1µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.48432 $310.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP383410140JKI2B0-ND
Copy   MKP383410140JKI2B0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP383410140JKI2B0

Copy   MKP383410140JKI2B0
Description CAP FILM 0.1UF 5% 1.4KVDC RADIAL
Copy   CAP FILM 0.1UF 5% 1.4KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1400V (1.4kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Other Names 383410140JKI2B0

12:36:33 1/17/2019