USD
Favorite

Photo Not Available
MKP383343025JDM2B0 0.43µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

MKP383343025JDM2B0

Datasheet
Digi-Key Part Number MKP383343025JDM2B0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP383343025JDM2B0
Copy  
Description CAP FILM 0.43UF 5% 250VDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.43µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets MKP383 Datasheet
Film Capacitors Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP383
Packaging Bulk 
Part Status Active
Capacitance 0.43µF
Tolerance ±5%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 383343025JDM2B0