Add To Favorites
Photo Not Available
MKP383333100JC02Z0 0.033µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.13400 $453.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP383333100JC02Z0-ND
Copy   MKP383333100JC02Z0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP383333100JC02Z0

Copy   MKP383333100JC02Z0
Description CAP FILM 0.033UF 5% 1KVDC RADIAL
Copy   CAP FILM 0.033UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Other Names 383333100JC02Z0

23:17:16 12/13/2018