Add To Favorites
Photo Not Available
MKP383282250JII2B0 8200pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96480 $241.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP383282250JII2B0-ND
Copy   MKP383282250JII2B0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP383282250JII2B0

Copy   MKP383282250JII2B0
Description CAP FILM 8200PF 5% 2.5KVDC RAD
Copy   CAP FILM 8200PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8200pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial

Copy   8200pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Bulk ?
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage Rating - AC 900V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 383282250JII2B0

08:03:32 12/13/2018