Add To Favorites
Photo Not Available
MKP383251040JCA2B0 5100pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26390 $527.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP383251040JCA2B0-ND
Copy   MKP383251040JCA2B0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP383251040JCA2B0

Copy   MKP383251040JCA2B0
Description CAP FILM 5100PF 5% 400VDC RADIAL
Copy   CAP FILM 5100PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5100pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   5100pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Bulk ?
Part Status Active
Capacitance 5100pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm)
Height - Seated (Max) 0.374" (9.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 383251040JCA2B0

15:37:13 4/19/2019