Add To Favorites
MKP1848C66050JP2 60µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
63 22.65476 $1,427.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1848C66050JP2-ND
Copy   MKP1848C66050JP2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1848C66050JP2

Copy   MKP1848C66050JP2
Description CAP FILM 60UF 5% 500VDC RADIAL
Copy   CAP FILM 60UF 5% 500VDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

60µF Film Capacitor 500V Polypropylene (PP), Metallized Radial

Copy   60µF Film Capacitor  500V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1848C
Packaging ? Bulk ?
Part Status Active
Capacitance 60µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 500V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.5 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Low ESR; Low ESL; Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 63
Other Names 1848C66050JP2

23:06:07 1/21/2019