Add To Favorites
MKP1848C65050JP5 50µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
63 19.17968 $1,208.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1848C65050JP5-ND
Copy   MKP1848C65050JP5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1848C65050JP5

Copy   MKP1848C65050JP5
Description CAP FILM 50UF 5% 500VDC RAD 4LD
Copy   CAP FILM 50UF 5% 500VDC RAD 4LD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads

Copy   50µF Film Capacitor  500V Polypropylene (PP), Metallized Radial - 4 Leads
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1848C
Packaging ? Bulk ?
Part Status Active
Capacitance 50µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 500V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Low ESR; Low ESL; Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 63
Other Names 1848C65050JP5

18:59:06 1/19/2019