Add To Favorites
MKP1848C61290JP4 12µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
105 7.01762 $736.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1848C61290JP4-ND
Copy   MKP1848C61290JP4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1848C61290JP4

Copy   MKP1848C61290JP4
Description CAP FILM 12UF 5% 900VDC RAD 4LD
Copy   CAP FILM 12UF 5% 900VDC RAD 4LD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads

Copy   12µF Film Capacitor  900V Polypropylene (PP), Metallized Radial - 4 Leads
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1848C
Packaging ? Bulk ?
Part Status Active
Capacitance 12µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 900V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 9 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm)
Height - Seated (Max) 1.398" (35.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Low ESR; Low ESL; Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105
Other Names 1848C61290JP4

07:54:21 12/19/2018