Add To Favorites
MKP1848C61010JP2 10µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
91 7.01396 $638.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1848C61010JP2-ND
Copy   MKP1848C61010JP2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1848C61010JP2

Copy   MKP1848C61010JP2
Description CAP FILM 10UF 5% 1KVDC RADIAL
Copy   CAP FILM 10UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   10µF Film Capacitor  1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1848C
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 12 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.693" L x 0.846" W (43.00mm x 21.50mm)
Height - Seated (Max) 1.516" (38.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Low ESR; Low ESL; Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 91
Other Names 1848C61010JP2

11:32:11 1/17/2019