USD
Favorite

Photo Not Available
MKP1848570704K2 7µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 4.36800 $349.44

Submit a request for quotation on quantities greater than those displayed.

MKP1848570704K2

Datasheet
Digi-Key Part Number MKP1848570704K2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1848570704K2
Copy  
Description CAP FILM 7UF 5% 700VDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7µF Film Capacitor 700V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1848
Packaging Bulk 
Part Status Active
Capacitance 7µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 10 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; DC Link, DC Filtering
Ratings AEC-Q200
Features Low ESR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 80
Other Names 1848570704K2