Add To Favorites
MKP1847H56048JY5 6µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Product Overview
Digi-Key Part Number MKP1847H56048JY5-ND
Copy   MKP1847H56048JY5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1847H56048JY5

Copy   MKP1847H56048JY5
Description MKP 6F 5% 480VAC PITCH 52,5 PINS
Copy   MKP 6F 5% 480VAC PITCH 52,5 PINS
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads

Copy   6µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1847H
Packaging ? Bulk ?
Part Status Active
Capacitance 6µF
Tolerance ±5%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 2.008" (51.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 40
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 22.47400 $898.96

Submit a request for quotation on quantities greater than those displayed.

04:49:37 9/19/2018