USD
Favorite

Photo Not Available
MKP1847H54025JK2 4µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
65 4.36800 $283.92

Submit a request for quotation on quantities greater than those displayed.

MKP1847H54025JK2

Datasheet
Digi-Key Part Number MKP1847H54025JK2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1847H54025JK2
Copy  
Description CAP FILM 4UF 5% 500VDC RADIAL
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1847H
Packaging Bulk 
Part Status Active
Capacitance 4µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 500V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 7.5 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm)
Height - Seated (Max) 1.248" (31.70mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 65