Add To Favorites
Photo Not Available
MKP1847590444Y2 9µF Film Capacitor 440V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.09950 $763.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1847590444Y2-ND
Copy   MKP1847590444Y2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1847590444Y2

Copy   MKP1847590444Y2
Description CAP FILM 9UF 5% 440VAC RADIAL
Copy   CAP FILM 9UF 5% 440VAC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

9µF Film Capacitor 440V Polypropylene (PP), Metallized Radial

Copy   9µF Film Capacitor 440V  Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 9µF
Tolerance ±5%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 1847590444Y2

20:32:14 1/15/2019