Add To Favorites
Photo Not Available
MKP1847560274P4 6µF Film Capacitor 275V Polypropylene (PP), Metallized Radial - 4 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
105 5.75676 $604.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1847560274P4-ND
Copy   MKP1847560274P4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1847560274P4

Copy   MKP1847560274P4
Description CAP FILM 6UF 5% 275VAC RAD 4LD
Copy   CAP FILM 6UF 5% 275VAC RAD 4LD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6µF Film Capacitor 275V Polypropylene (PP), Metallized Radial - 4 Leads

Copy   6µF Film Capacitor 275V  Polypropylene (PP), Metallized Radial - 4 Leads
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 6µF
Tolerance ±5%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Termination PC Pins
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105
Other Names 1847560274P4

17:19:58 12/13/2018