Add To Favorites
Photo Not Available
MKP1847560274P2 6µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
105 5.75676 $604.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1847560274P2-ND
Copy   MKP1847560274P2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1847560274P2

Copy   MKP1847560274P2
Description CAP FILM 6UF 5% 275VAC RADIAL
Copy   CAP FILM 6UF 5% 275VAC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6µF Film Capacitor 275V Polypropylene (PP), Metallized Radial

Copy   6µF Film Capacitor 275V  Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 6µF
Tolerance ±5%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105
Other Names 1847560274P2

01:33:05 10/22/2018