Photo Not Available
MKP1846268104V 6800pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP1846268104V-ND
Copy   MKP1846268104V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1846268104V

Copy   MKP1846268104V
Description CAP FILM 6800PF 5% 1KVDC RADIAL
Copy   CAP FILM 6800PF 5% 1KVDC RADIAL
Detailed Description

6800pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   6800pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1846 Series Datasheet
Film Caps General Tech Info
Mfg Application Notes Soldering Guidelines Appl Note
PCN Obsolescence/ EOL MKP1846 Series 13/Apr/2018
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1846
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 6800pF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1846268104V

13:53:04 10/22/2018