Add To Favorites
Photo Not Available
MKP1846215205 1500pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP1846215205-ND
Copy   MKP1846215205-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1846215205

Copy   MKP1846215205
Description CAP FILM 1500PF 10% 2KVDC RADIAL
Copy   CAP FILM 1500PF 10% 2KVDC RADIAL
Detailed Description

1500pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   1500pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1846 Series Datasheet
Film Caps General Tech Info
Mfg Application Notes Soldering Guidelines Appl Note
PCN Obsolescence/ EOL MKP1846 Series 13/Apr/2018
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1846
Packaging ? Bulk ?
Part Status Last Time Buy
Capacitance 1500pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.256" W (26.50mm x 6.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1846215205
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.51920 $379.80

Submit a request for quotation on quantities greater than those displayed.

08:01:19 9/23/2018