Add To Favorites
Photo Not Available
MKP1845510164 1µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47260 $2,472.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1845510164-ND
Copy   MKP1845510164-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1845510164

Copy   MKP1845510164
Description CAP FILM 1UF 5% 160VDC AXIAL
Copy   CAP FILM 1UF 5% 160VDC AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial

Copy   1µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MKP1845 Series Datasheet
Film Caps General Tech Info
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1845
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.492" Dia x 1.339" L (12.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1845510164

09:59:26 1/21/2019