Add To Favorites
Photo Not Available
MKP1845410106 0.1µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 2.49345 $1,870.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1845410106-ND
Copy   MKP1845410106-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1845410106

Copy   MKP1845410106
Description CAP FILM 0.1UF 20% 1KVDC AXIAL
Copy   CAP FILM 0.1UF 20% 1KVDC AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Axial

Copy   0.1µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MKP1845 Series Datasheet
Film Caps General Tech Info
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1845
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.610" Dia x 1.339" L (15.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 1845410106

20:46:41 1/19/2019