Photo Not Available
MKP18443334000 0.033µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP18443334000-ND
Copy   MKP18443334000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP18443334000

Copy   MKP18443334000
Description CAP FILM 0.033UF 20% 400VAC RAD
Copy   CAP FILM 0.033UF 20% 400VAC RAD
Detailed Description

0.033µF Film Capacitor 400V Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor 400V  Polypropylene (PP), Metallized Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1594-ND BFC233814333 Vishay BC Components Bulk ? 4,918 - Immediate
$2.78000 1
Documents & Media
Datasheets MKP1844 Series Datasheet
RFI Technical Information
Mfg Application Notes Soldering Guidelines Appl Note
PCN Obsolescence/ EOL MKP1844 Series 13/Apr/2018
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1844
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 400V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.701" L x 0.287" W (17.80mm x 7.30mm)
Height - Seated (Max) 0.524" (13.30mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names 18443334000

20:51:41 10/20/2018