Add To Favorites
Photo Not Available
MKP1841447166 0.47µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP1841447166-ND
Copy   MKP1841447166-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1841447166

Copy   MKP1841447166
Description CAP FILM 0.47UF 20% 160VDC RAD
Copy   CAP FILM 0.47UF 20% 160VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.47µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1841 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1841447166
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.12980 $225.96

Submit a request for quotation on quantities greater than those displayed.

02:35:55 9/25/2018