Add To Favorites
Photo Not Available
MKP1841422406V 0.22µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.13040 $452.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1841422406V-ND
Copy   MKP1841422406V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1841422406V

Copy   MKP1841422406V
Description CAP FILM 0.22UF 20% 400VDC RAD
Copy   CAP FILM 0.22UF 20% 400VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial

Copy   0.22µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1841 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Other Names 1841422406V

21:51:08 1/20/2019