Add To Favorites
Photo Not Available
MKP1841410134M 0.1µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP1841410134M-ND
Copy   MKP1841410134M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1841410134M

Copy   MKP1841410134M
Description CAP FILM 0.1UF 5% 1.6KVDC RADIAL
Copy   CAP FILM 0.1UF 5% 1.6KVDC RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1841_M Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 650V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max) 0.925" (23.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 110
Other Names 1841410134M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
110 2.49209 $274.13

Submit a request for quotation on quantities greater than those displayed.

16:49:25 9/21/2018