USD
Favorite

Photo Not Available
MKP1841347404V 0.047µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

MKP1841347404V

Datasheet
Digi-Key Part Number MKP1841347404V-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1841347404V
Copy  
Description CAP FILM 0.047UF 5% 400VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.047µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets MKP1841 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1841347404V