Add To Favorites
Photo Not Available
MKP1841347205 0.047µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 2.49833 $224.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1841347205-ND
Copy   MKP1841347205-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1841347205

Copy   MKP1841347205
Description CAP FILM 0.047UF 10% 2KVDC RAD
Copy   CAP FILM 0.047UF 10% 2KVDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.047µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   0.047µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1841 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.492" W (41.50mm x 12.50mm)
Height - Seated (Max) 0.886" (22.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90
Other Names Q8934666

00:20:28 11/15/2018