USD
Favorite

Photo Not Available
MKP1841315635M 0.015µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.39468 $296.01

Submit a request for quotation on quantities greater than those displayed.

MKP1841315635M

Datasheet
Digi-Key Part Number MKP1841315635M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1841315635M
Copy  
Description CAP FILM 0.015UF 10% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.015µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets MKP1841_M Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841M
Packaging Bulk 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.256" W (13.00mm x 6.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names 1841315635M