Add To Favorites
Photo Not Available
MKP1841315635 0.015µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96800 $484.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1841315635-ND
Copy   MKP1841315635-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1841315635

Copy   MKP1841315635
Description CAP FILM 0.015UF 10% 630VDC RAD
Copy   CAP FILM 0.015UF 10% 630VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.015µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial

Copy   0.015µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1841 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1841315635

10:54:32 10/15/2018