Add To Favorites
Photo Not Available
MKP1841310205 10000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
170 1.13818 $193.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1841310205-ND
Copy   MKP1841310205-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1841310205

Copy   MKP1841310205
Description CAP FILM 10000PF 10% 2KVDC RAD
Copy   CAP FILM 10000PF 10% 2KVDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   10000pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1841 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 170
Other Names 1841310205

21:06:55 1/18/2019