USD
Favorite

Photo Not Available
MKP1841147136V 470pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

MKP1841147136V

Datasheet
Digi-Key Part Number MKP1841147136V-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1841147136V
Copy  
Description CAP FILM 470PF 20% 1.6KVDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets MKP1841 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1841
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage Rating - AC 650V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1841147136V