Add To Favorites
Photo Not Available
MKP1840447254 0.47µF Film Capacitor Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.96660 $289.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1840447254-ND
Copy   MKP1840447254-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1840447254

Copy   MKP1840447254
Description CAP FILM 0.47UF 5% RADIAL
Copy   CAP FILM 0.47UF 5% RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF Film Capacitor Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor   Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1840 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1840
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 1840447254

02:42:08 10/19/2018