USD
Favorite

Photo Not Available
MKP1840410254M 0.1µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.39600 $495.00

Submit a request for quotation on quantities greater than those displayed.

MKP1840410254M

Datasheet
Digi-Key Part Number MKP1840410254M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1840410254M
Copy  
Description CAP FILM 0.1UF 5% 250VDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets MKP1840_M Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1840M
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,250
Other Names 1840410254M