Add To Favorites
Photo Not Available
MKP1840333165 0.033µF Film Capacitor Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26245 $524.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1840333165-ND
Copy   MKP1840333165-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1840333165

Copy   MKP1840333165
Description CAP FILM 0.033UF 10% RADIAL
Copy   CAP FILM 0.033UF 10% RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF Film Capacitor Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor   Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1840 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1840
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1840333165

03:44:48 1/17/2019