USD
Favorite

Photo Not Available
MKP1840322636 0.022µF Film Capacitor Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.39600 $297.00

Submit a request for quotation on quantities greater than those displayed.

MKP1840322636

Datasheet
Digi-Key Part Number MKP1840322636-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1840322636
Copy  
Description CAP FILM 0.022UF 20% RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.022µF Film Capacitor Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets MKP1840 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1840
Packaging Bulk 
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names 1840322636