Add To Favorites
Photo Not Available
MKP1840247205M 4700pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.12960 $677.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1840247205M-ND
Copy   MKP1840247205M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1840247205M

Copy   MKP1840247205M
Description CAP FILM 4700PF 10% 2KVDC RADIAL
Copy   CAP FILM 4700PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4700pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   4700pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1840_M Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1840M
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names 1840247205M

06:03:10 11/14/2018