Add To Favorites
Photo Not Available
MKP1840215634M 1500pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP1840215634M-ND
Copy   MKP1840215634M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1840215634M

Copy   MKP1840215634M
Description CAP FILM 1500PF 5% 630VDC RADIAL
Copy   CAP FILM 1500PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1500pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial

Copy   1500pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP1840_M Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1840M
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1840215634M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26680 $533.60

Submit a request for quotation on quantities greater than those displayed.

02:27:35 9/20/2018