Add To Favorites
MKP1839568164 6.8µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.76016 $2,880.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1839568164-ND
Copy   MKP1839568164-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1839568164

Copy   MKP1839568164
Description CAP FILM 6.8UF 5% 160VDC AXIAL
Copy   CAP FILM 6.8UF 5% 160VDC AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.8µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial

Copy   6.8µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MKP1839 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.728" Dia x 1.634" L (18.50mm x 41.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1839568164

10:19:08 10/15/2018