Add To Favorites
Product Overview
Digi-Key Part Number BC3113-ND
Quantity Available 2,608
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839547164

Description CAP FILM 4.7UF 5% 160VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial

Documents & Media
Datasheets MKP1839 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.610" Dia x 1.634" L (15.50mm x 41.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 750
Other Names 1839547164
BC3113
MKP1839547164-ND

17:44:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
10 6.47700 $64.77
100 5.18180 $518.18
500 4.45308 $2,226.54
1,000 4.12922 $4,129.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback