Add To Favorites
MKP1839522163 2.2µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.49396 $1,246.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1839522163-ND
Copy   MKP1839522163-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1839522163

Copy   MKP1839522163
Description CAP FILM 2.2UF 2.5% 160VDC AXIAL
Copy   CAP FILM 2.2UF 2.5% 160VDC AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial

Copy   2.2µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MKP1839 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±2.5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.512" Dia x 1.240" L (13.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1839522163

12:27:23 1/17/2019