Add To Favorites
MKP1839456084HQR 0.56µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.49630 $748.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1839456084HQR-ND
Copy   MKP1839456084HQR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1839456084HQR

Copy   MKP1839456084HQR
Description CAP FILM 0.56UF 5% 850VDC AXIAL
Copy   CAP FILM 0.56UF 5% 850VDC AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.56µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial

Copy   0.56µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839 HQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.56µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.591" Dia x 1.240" L (15.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 1839456084HQR

13:16:07 1/17/2019