Add To Favorites
MKP1839427134HQR 0.27µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49632 $624.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1839427134HQR-ND
Copy   MKP1839427134HQR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1839427134HQR

Copy   MKP1839427134HQR
Description CAP FILM 0.27UF 5% 1.6KVDC AXIAL
Copy   CAP FILM 0.27UF 5% 1.6KVDC AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.27µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Axial

Copy   0.27µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839 HQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.27µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.689" Dia x 1.240" L (17.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1839427134HQR

01:14:56 1/20/2019