Add To Favorites
MKP1839415634HQG 0.15µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,900 1.14128 $2,168.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1839415634HQG-ND
Copy   MKP1839415634HQG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1839415634HQG

Copy   MKP1839415634HQG
Description CAP FILM 0.15UF 5% 630VDC AXIAL
Copy   CAP FILM 0.15UF 5% 630VDC AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.15µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Axial

Copy   0.15µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Axial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839 HQ
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.315" Dia x 1.043" L (8.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,900
Other Names 1839415634HQG

10:16:40 1/18/2019