Add To Favorites
MKP1839175633R 750pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96282 $2,888.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP1839175633R-ND
Copy   MKP1839175633R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP1839175633R

Copy   MKP1839175633R
Description CAP FILM 750PF 2.5% 630VDC AXIAL
Copy   CAP FILM 750PF 2.5% 630VDC AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

750pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial

Copy   750pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MKP1839 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 750pF
Tolerance ±2.5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.217" Dia x 0.433" L (5.50mm x 11.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1839175633R

06:07:03 10/21/2018