Add To Favorites
MBE04140C1004FC100 1 MOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Product Overview
Digi-Key Part Number BC4521CT-ND
Copy   BC4521CT-ND
Quantity Available 10,571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBE04140C1004FC100

Copy   MBE04140C1004FC100
Description RES 1M OHM 1% 1W AXIAL
Copy   RES 1M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 MOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy   1 MOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBE/SMA 0414 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names BC4521CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51300 $5.13
25 0.41680 $10.42
50 0.36240 $18.12
100 0.29890 $29.89
250 0.25968 $64.92
500 0.21136 $105.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4521TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.15240

04:39:07 9/19/2018