Add To Favorites
Product Overview
Digi-Key Part Number BC4519CT-ND
Quantity Available 11,936
Can ship immediately
Manufacturer

Manufacturer Part Number

MBE04140C1002FC100

Description RES 10K OHM 1% 1W AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 kOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MBE/SMA 0414 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC4519CT

11:10:25 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51300 $5.13
25 0.41680 $10.42
50 0.36240 $18.12
100 0.29890 $29.89
250 0.25968 $64.92
500 0.21136 $105.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4519TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.15240
Send Feedback